
3101.0310 | |
|---|---|
DigiKey Part Number | 486-2063-ND |
Manufacturer | |
Manufacturer Product Number | 3101.0310 |
Description | FUSE HLDR CART 400V 16A PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 400V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3101.0310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.12000 | kr.56.12 |
| 5 | kr.46.57000 | kr.232.85 |
| 10 | kr.42.97000 | kr.429.70 |
| 50 | kr.35.63360 | kr.1,781.68 |
| 100 | kr.32.85820 | kr.3,285.82 |
| 300 | kr.28.87040 | kr.8,661.12 |
| 500 | kr.27.17256 | kr.13,586.28 |
| 1.000 | kr.25.01342 | kr.25,013.42 |
| Unit Price without VAT: | kr.56.12000 |
|---|---|
| Unit Price with VAT: | kr.70.15000 |




