


3-131-451 | |
|---|---|
DigiKey Part Number | 486-3-131-451-ND |
Manufacturer | |
Manufacturer Product Number | 3-131-451 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Switch Features Switch On-Off |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange |
Packaging Box | Termination Quick Connect - 0.189" (4.8mm) |
Part Status Active | Features Cover, V-Lock Notch |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 47.10mm x 28.10mm |
Current Rating - Appliance Inlet 10A | Panel Thickness 0.315" (8.00mm) |
Voltage Rating - Appliance Inlet 250VAC | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Unfiltered - Commercial | Approval Agency cURus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.78000 | kr.108.78 |
| 10 | kr.92.46400 | kr.924.64 |
| 25 | kr.86.67360 | kr.2,166.84 |
| 50 | kr.82.53640 | kr.4,126.82 |
| 100 | kr.78.59750 | kr.7,859.75 |
| 250 | kr.73.68088 | kr.18,420.22 |
| 500 | kr.70.16822 | kr.35,084.11 |
| Unit Price without VAT: | kr.108.78000 |
|---|---|
| Unit Price with VAT: | kr.135.97500 |


