




HSEC8-130-01-L-DV-A-K | |
|---|---|
DigiKey Part Number | SAM11345-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-130-01-L-DV-A-K |
Description | CONN EDGE DUAL FMALE 60POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-130-01-L-DV-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 30 | |
Number of Positions | 60 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.57000 | kr.24.57 |
| 10 | kr.20.87200 | kr.208.72 |
| 25 | kr.19.56400 | kr.489.10 |
| 50 | kr.18.63020 | kr.931.51 |
| 100 | kr.17.74070 | kr.1,774.07 |
| 250 | kr.16.62964 | kr.4,157.41 |
| 500 | kr.15.83616 | kr.7,918.08 |
| 1.000 | kr.15.08881 | kr.15,088.81 |
| Unit Price without VAT: | kr.24.57000 |
|---|---|
| Unit Price with VAT: | kr.30.71250 |


