FFSD-10-D-06.00-01-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-10-D-06.00-01-N

DigiKey Part Number
SAM8224-ND
Manufacturer
Manufacturer Product Number
FFSD-10-D-06.00-01-N
Description
CABLE ASSEM .05" 20POS F-F 6"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
EDA/CAD Models
FFSD-10-D-06.00-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.740
Factory Stock: 5.377
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.50.12000kr.50.12
10kr.42.56400kr.425.64
25kr.39.89720kr.997.43
50kr.37.99060kr.1,899.53
100kr.36.17740kr.3,617.74
250kr.33.91332kr.8,478.33
500kr.32.89500kr.16,447.50
Manufacturers Standard Package
Unit Price without VAT:kr.50.12000
Unit Price with VAT:kr.62.65000
Alternate Length
CABLE ASSEM .05" 20POS F-F 2"
In-Stock: 227
Unit Price: kr.66.95000
CABLE ASSEM .05" 20POS F-F 12"
In-Stock: 1104
Unit Price: kr.63.02000
CABLE ASSEM 20 POS F-F
In-Stock: 3367
Unit Price: kr.57.79000
CABLE ASSEM .05" 20POS F-F 9"
In-Stock: 43
Unit Price: kr.60.57000
CABLE ASSEM .05" 20POS 3"
In-Stock: 500
Unit Price: kr.55.86000