
FFSD-05-D-04.00-01-N | |
|---|---|
DigiKey Part Number | SAM8777-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-05-D-04.00-01-N |
Description | CABLE ASSEMBLY RIBBON 10POS 4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-05-D-04.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.333' (101.60mm, 4.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.67000 | kr.41.67 |
| 10 | kr.35.40400 | kr.354.04 |
| 25 | kr.33.18120 | kr.829.53 |
| 50 | kr.31.59720 | kr.1,579.86 |
| 100 | kr.30.08930 | kr.3,008.93 |
| 250 | kr.28.20560 | kr.7,051.40 |
| 500 | kr.26.89056 | kr.13,445.28 |
| Unit Price without VAT: | kr.41.67000 |
|---|---|
| Unit Price with VAT: | kr.52.08750 |











