




TB001-500-09BE | |
|---|---|
DigiKey Part Number | 102-6141-ND |
Manufacturer | |
Manufacturer Product Number | TB001-500-09BE |
Description | TERMINAL BLOCK, SCREW TYPE, 5.00 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB001-500-09BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.42000 | kr.9.42 |
| 10 | kr.6.83100 | kr.68.31 |
| 25 | kr.5.94680 | kr.148.67 |
| 50 | kr.5.37160 | kr.268.58 |
| 100 | kr.4.88070 | kr.488.07 |
| 250 | kr.4.35684 | kr.1,089.21 |
| 595 | kr.3.97689 | kr.2,366.25 |
| 1.190 | kr.3.74122 | kr.4,452.05 |
| 5.355 | kr.3.38850 | kr.18,145.42 |
| Unit Price without VAT: | kr.9.42000 |
|---|---|
| Unit Price with VAT: | kr.11.77500 |


