SML-D12D8WT86
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-D13M8WT86

DigiKey Part Number
846-1198-2-ND - Tape & Reel (TR)
846-1198-1-ND - Cut Tape (CT)
846-1198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-D13M8WT86
Description
LED GREEN DIFFUSED 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-D13M8WT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.617
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.23000kr.1.23
10kr.0.85100kr.8.51
100kr.0.59400kr.59.40
500kr.0.47434kr.237.17
1.000kr.0.43454kr.434.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.38311kr.1,149.33
6.000kr.0.35677kr.2,140.62
9.000kr.0.34323kr.3,089.07
15.000kr.0.32792kr.4,918.80
21.000kr.0.31881kr.6,695.01
30.000kr.0.30990kr.9,297.00
75.000kr.0.29022kr.21,766.50
150.000kr.0.27796kr.41,694.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.23000
Unit Price with VAT:kr.1.53750