MFR Recommended
MFR Recommended

LF-3011VK | |
|---|---|
DigiKey Part Number | LF-3011VKTR-ND - Tape & Reel (TR) LF-3011VKCT-ND - Cut Tape (CT) LF-3011VKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF-3011VK |
Description | DISPLAY 7SEG 0.32" SGL RED 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 10mA 0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm) 10-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | LF-3011VK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm) | |
Digit/Alpha Size | 0.32" (8.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 320mW | |
Package / Case | 10-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.28000 | kr.25.28 |
| 10 | kr.18.64100 | kr.186.41 |
| 100 | kr.14.68670 | kr.1,468.67 |
| 500 | kr.12.95456 | kr.6,477.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.39103 | kr.12,391.03 |
| 2.000 | kr.11.91425 | kr.23,828.50 |
| 3.000 | kr.11.67018 | kr.35,010.54 |
| 5.000 | kr.11.39493 | kr.56,974.65 |
| Unit Price without VAT: | kr.25.28000 |
|---|---|
| Unit Price with VAT: | kr.31.60000 |




