RB160MM-30TFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZVTR27B

DigiKey Part Number
KDZVTR27BTR-ND - Tape & Reel (TR)
KDZVTR27BCT-ND - Cut Tape (CT)
KDZVTR27BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZVTR27B
Description
DIODE ZENER 28.9V 1W PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 28.9 V 1 W Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
KDZVTR27B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
1 W
Current - Reverse Leakage @ Vr
10 µA @ 21 V
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.058
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.35000kr.3.35
10kr.2.08300kr.20.83
100kr.1.32420kr.132.42
500kr.0.99510kr.497.55
1.000kr.0.88894kr.888.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.75377kr.2,261.31
6.000kr.0.68563kr.4,113.78
9.000kr.0.65089kr.5,858.01
15.000kr.0.61186kr.9,177.90
21.000kr.0.58873kr.12,363.33
30.000kr.0.56626kr.16,987.80
75.000kr.0.52406kr.39,304.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.35000
Unit Price with VAT:kr.4.18750