
IMH21T110 | |
|---|---|
DigiKey Part Number | 846-IMH21T110TR-ND - Tape & Reel (TR) 846-IMH21T110CT-ND - Cut Tape (CT) 846-IMH21T110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMH21T110 |
Description | TRANS PREBIAS 2NPN 20V SMT6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 20V 600mA 150MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMH21T110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 820 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 150MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.35000 | kr.5.35 |
| 10 | kr.3.33500 | kr.33.35 |
| 100 | kr.2.15620 | kr.215.62 |
| 500 | kr.1.64966 | kr.824.83 |
| 1.000 | kr.1.48614 | kr.1,486.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.27837 | kr.3,835.11 |
| 6.000 | kr.1.17372 | kr.7,042.32 |
| 9.000 | kr.1.12039 | kr.10,083.51 |
| 15.000 | kr.1.06046 | kr.15,906.90 |
| 21.000 | kr.1.02498 | kr.21,524.58 |
| 30.000 | kr.0.99975 | kr.29,992.50 |
| Unit Price without VAT: | kr.5.35000 |
|---|---|
| Unit Price with VAT: | kr.6.68750 |


