
BU4S81G2-TR | |
|---|---|
DigiKey Part Number | BU4S81G2TR-ND - Tape & Reel (TR) BU4S81G2CT-ND - Cut Tape (CT) BU4S81G2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4S81G2-TR |
Description | IC GATE AND 1CH 2-INP 5SSOP |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4S81G2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 16V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 30ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.48936 | kr.7,468.08 |
| 6.000 | kr.2.42895 | kr.14,573.70 |
| 9.000 | kr.2.39870 | kr.21,588.30 |
| 15.000 | kr.2.36517 | kr.35,477.55 |
| 21.000 | kr.2.34559 | kr.49,257.39 |
| Unit Price without VAT: | kr.2.48936 |
|---|---|
| Unit Price with VAT: | kr.3.11170 |









