BV1LC105FJ-CE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM2LC300FJ-CE2

DigiKey Part Number
846-BM2LC300FJ-CE2TR-ND - Tape & Reel (TR)
846-BM2LC300FJ-CE2CT-ND - Cut Tape (CT)
846-BM2LC300FJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM2LC300FJ-CE2
Description
AUTOMOTIVE IPD 2CH LOW SIDE SWIT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.7A 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.7A
Rds On (Typ)
350mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-SOP-J
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 514
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.58000kr.12.58
10kr.9.29400kr.92.94
25kr.8.46240kr.211.56
100kr.7.54970kr.754.97
250kr.7.11512kr.1,778.78
500kr.6.85300kr.3,426.50
1.000kr.6.63711kr.6,637.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.40931kr.16,023.27
5.000kr.6.27207kr.31,360.35
7.500kr.6.20331kr.46,524.83
Manufacturers Standard Package
Unit Price without VAT:kr.12.58000
Unit Price with VAT:kr.15.72500