
BH2220FVM-TR | |
|---|---|
DigiKey Part Number | BH2220FVMTR-ND - Tape & Reel (TR) BH2220FVMCT-ND - Cut Tape (CT) BH2220FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH2220FVM-TR |
Description | IC DAC 8BIT V-OUT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 3 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BH2220FVM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 3 | |
Settling Time | 100µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | - | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.90000 | kr.16.90 |
| 10 | kr.12.58400 | kr.125.84 |
| 25 | kr.11.50680 | kr.287.67 |
| 100 | kr.10.32060 | kr.1,032.06 |
| 250 | kr.9.75524 | kr.2,438.81 |
| 500 | kr.9.41442 | kr.4,707.21 |
| 1.000 | kr.9.13378 | kr.9,133.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.78718 | kr.26,361.54 |
| 6.000 | kr.8.61763 | kr.51,705.78 |
| Unit Price without VAT: | kr.16.90000 |
|---|---|
| Unit Price with VAT: | kr.21.12500 |

