
PS2701-1-A | |
|---|---|
DigiKey Part Number | 559-1025-ND |
Manufacturer | |
Manufacturer Product Number | PS2701-1-A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.4.20550 | kr.84.11 |
| 40 | kr.3.83625 | kr.153.45 |
| 60 | kr.3.64533 | kr.218.72 |
| 100 | kr.3.42880 | kr.342.88 |
| 140 | kr.3.29914 | kr.461.88 |
| 200 | kr.3.17245 | kr.634.49 |
| 500 | kr.2.89114 | kr.1,445.57 |
| 1.000 | kr.2.71513 | kr.2,715.13 |
| 2.000 | kr.2.56581 | kr.5,131.62 |
| Unit Price without VAT: | kr.4.20550 |
|---|---|
| Unit Price with VAT: | kr.5.25688 |

