ISL95538BIRTZ-TK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9241HRTZ-TK

DigiKey Part Number
20-ISL9241HRTZ-TKTR-ND - Tape & Reel (TR)
20-ISL9241HRTZ-TKCT-ND - Cut Tape (CT)
20-ISL9241HRTZ-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL9241HRTZ-TK
Description
IC BATT CHG LI-ION 2-4CEL 32TQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 32-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL9241HRTZ-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
-
Battery Pack Voltage
3.9 V ~ 18.304 V
Voltage - Supply (Max)
23.4V
Interface
I2C, SMBus
Operating Temperature
-10°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.931
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.55.02000kr.55.02
10kr.42.68600kr.426.86
25kr.39.60800kr.990.20
100kr.36.22260kr.3,622.26
250kr.34.60864kr.8,652.16
500kr.33.63584kr.16,817.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.32.83540kr.32,835.40
2.000kr.32.17647kr.64,352.94
Manufacturers Standard Package
Unit Price without VAT:kr.55.02000
Unit Price with VAT:kr.68.77500