
ISL83086EIUZ-T | |
|---|---|
DigiKey Part Number | 20-ISL83086EIUZ-TTR-ND - Tape & Reel (TR) 20-ISL83086EIUZ-TCT-ND - Cut Tape (CT) 20-ISL83086EIUZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL83086EIUZ-T |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL83086EIUZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 20 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.96000 | kr.12.96 |
| 10 | kr.9.57800 | kr.95.78 |
| 25 | kr.8.72560 | kr.218.14 |
| 100 | kr.7.78970 | kr.778.97 |
| 250 | kr.7.34344 | kr.1,835.86 |
| 500 | kr.7.07436 | kr.3,537.18 |
| 1.000 | kr.6.85274 | kr.6,852.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.96625 | kr.14,915.62 |
| Unit Price without VAT: | kr.12.96000 |
|---|---|
| Unit Price with VAT: | kr.16.20000 |

