
AT25SF321B-SSHB-B | |
|---|---|
DigiKey Part Number | 1265-AT25SF321B-SSHB-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25SF321B-SSHB-B |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 108 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF321B-SSHB-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 2940 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.52000 | kr.4.52 |
| 10 | kr.4.21800 | kr.42.18 |
| 25 | kr.4.10480 | kr.102.62 |
| 98 | kr.3.93184 | kr.385.32 |
| 196 | kr.3.84337 | kr.753.30 |
| 294 | kr.3.79146 | kr.1,114.69 |
| 588 | kr.3.70272 | kr.2,177.20 |
| 1.078 | kr.3.62534 | kr.3,908.12 |
| 5.096 | kr.3.42906 | kr.17,474.49 |
| Unit Price without VAT: | kr.4.52000 |
|---|---|
| Unit Price with VAT: | kr.5.65000 |


