
RPL-3.0-R | |
|---|---|
DigiKey Part Number | 945-RPL-3.0-RTR-ND - Tape & Reel (TR) 945-RPL-3.0-RCT-ND - Cut Tape (CT) 945-RPL-3.0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPL-3.0-R |
Description | DC DC CONVERTER 0.8-5.2V 16W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.2V 3A 4V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPL-3.0-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 16 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.12" L x 0.12" W x 0.06" H (3.0mm x 3.0mm x 1.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.45000 | kr.24.45 |
| 5 | kr.23.56800 | kr.117.84 |
| 10 | kr.23.18100 | kr.231.81 |
| 25 | kr.22.68840 | kr.567.21 |
| 50 | kr.22.31960 | kr.1,115.98 |
| 100 | kr.21.95770 | kr.2,195.77 |
| 250 | kr.21.48728 | kr.5,371.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.13756 | kr.10,568.78 |
| 1.000 | kr.20.79312 | kr.20,793.12 |
| 1.500 | kr.20.59399 | kr.30,890.99 |
| 2.500 | kr.20.34567 | kr.50,864.17 |
| 3.500 | kr.18.12461 | kr.63,436.14 |
| Unit Price without VAT: | kr.24.45000 |
|---|---|
| Unit Price with VAT: | kr.30.56250 |


