
RI-2405S | |
|---|---|
DigiKey Part Number | 945-1503-5-ND |
Manufacturer | |
Manufacturer Product Number | RI-2405S |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RI-2405S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.63000 | kr.58.63 |
| 5 | kr.56.46400 | kr.282.32 |
| 10 | kr.55.54700 | kr.555.47 |
| 25 | kr.54.35800 | kr.1,358.95 |
| 50 | kr.53.47700 | kr.2,673.85 |
| 100 | kr.52.60750 | kr.5,260.75 |
| 250 | kr.51.47824 | kr.12,869.56 |
| 500 | kr.50.63934 | kr.25,319.67 |
| Unit Price without VAT: | kr.58.63000 |
|---|---|
| Unit Price with VAT: | kr.73.28750 |










