
R05CTE05S-R | |
|---|---|
DigiKey Part Number | 945-R05CTE05S-RTR-ND - Tape & Reel (TR) 945-R05CTE05S-RCT-ND - Cut Tape (CT) 945-R05CTE05S-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R05CTE05S-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R05CTE05S-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3.6 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 54% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Size / Dimension | 0.41" L x 0.30" W x 0.10" H (10.4mm x 7.5mm x 2.5mm) | |
Supplier Device Package | 16-SOIC | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.12000 | kr.18.12 |
| 5 | kr.17.45400 | kr.87.27 |
| 10 | kr.17.17600 | kr.171.76 |
| 25 | kr.16.80600 | kr.420.15 |
| 50 | kr.16.53520 | kr.826.76 |
| 100 | kr.16.26690 | kr.1,626.69 |
| 250 | kr.15.91860 | kr.3,979.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.65944 | kr.7,829.72 |
| 1.000 | kr.15.40454 | kr.15,404.54 |
| 1.500 | kr.15.25713 | kr.22,885.69 |
| 2.500 | kr.15.07329 | kr.37,683.22 |
| 3.500 | kr.14.95324 | kr.52,336.34 |
| Unit Price without VAT: | kr.18.12000 |
|---|---|
| Unit Price with VAT: | kr.22.65000 |










