
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 780MHz, 1.45GHz, 2.2GHz | |
Frequency Range | 600MHz ~ 960MHz, 1.4GHz ~ 1.5GHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 4 | |
Return Loss | - | |
Gain | 3dBi, 3dBi, 3dBi | |
Features | Cable - 30mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.005" (0.13mm) | |
Applications | LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.70000 | kr.20.70 |
| 10 | kr.15.54500 | kr.155.45 |
| 25 | kr.14.24920 | kr.356.23 |
| 200 | kr.12.29630 | kr.2,459.26 |
| 400 | kr.11.86058 | kr.4,744.23 |
| 600 | kr.11.64257 | kr.6,985.54 |
| 1.000 | kr.11.40089 | kr.11,400.89 |
| 2.600 | kr.11.03223 | kr.28,683.80 |
| 5.000 | kr.10.83133 | kr.54,156.65 |
| Unit Price without VAT: | kr.20.70000 |
|---|---|
| Unit Price with VAT: | kr.25.87500 |











