770W-X2/10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
770W-X2/10
770W-X2/10
770W-X2/10
741W Series International AC Receptacles

770W-X2/10

DigiKey Part Number
Q273-ND
Manufacturer
Manufacturer Product Number
770W-X2/10
Description
PWR ENT RCPT IEC320-C8 PNL SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
770W-X2/10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C8, Non-Polarized
Connector Type
Receptacle, Male Pins
Current Rating - Appliance Inlet
2.5A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
2
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In; Through Hole, Right Angle
Termination
Solder
Features
Board Lock
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
0.063" (1.60mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124.079
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
10kr.6.05000kr.60.50
25kr.5.67080kr.141.77
50kr.5.40000kr.270.00
100kr.5.14130kr.514.13
300kr.4.75753kr.1,427.26
500kr.4.58892kr.2,294.46
1.000kr.4.36988kr.4,369.88
2.500kr.4.09632kr.10,240.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.10000
Unit Price with VAT:kr.8.87500