399013-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
399013-01
Qualtek Power Cords

399012-01

DigiKey Part Number
Q995-ND
Manufacturer
Manufacturer Product Number
399012-01
Description
CORD GB2099 TO IEC 320-C13 5.90'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.91' (1.80m) Power Cord Black GB2099 To IEC 320-C13 RVV 300/500
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
GB2099
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
RVV 300/500
Wire Gauge
17 AWG
Shielding
Unshielded
Length
5.91' (1.80m)
Approval Agency Marking
CCC
Approved Countries
China
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
10A
Operating Temperature
70°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.120
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.51.99000kr.51.99
10kr.44.15700kr.441.57
25kr.41.39080kr.1,034.77
80kr.38.12913kr.3,050.33
160kr.36.30906kr.5,809.45
320kr.34.57684kr.11,064.59
560kr.33.23927kr.18,613.99
1.040kr.31.82014kr.33,092.95
Manufacturers Standard Package
Unit Price without VAT:kr.51.99000
Unit Price with VAT:kr.64.98750