
PSV-AD-250-Q24IVS | |
|---|---|
DigiKey Part Number | 4527-PSV-AD-250-Q24IVSTR-ND - Tape & Reel (TR) 4527-PSV-AD-250-Q24IVSCT-ND - Cut Tape (CT) 4527-PSV-AD-250-Q24IVSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSV-AD-250-Q24IVS |
Description | UP TO 250W VQFN24 IC POWER FACTO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.6V |
Manufacturer Pulsiv Limited | Operating Temperature -40°C ~ 85°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-QFN (4x4) |
Applications Power Supply Controller | Base Product Number |
Current - Supply 2.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.22000 | kr.36.22 |
| 10 | kr.27.69100 | kr.276.91 |
| 25 | kr.25.55520 | kr.638.88 |
| 100 | kr.23.21000 | kr.2,321.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.22.09168 | kr.5,522.92 |
| 500 | kr.21.41760 | kr.10,708.80 |
| 750 | kr.21.08001 | kr.15,810.01 |
| 1.250 | kr.20.70594 | kr.25,882.42 |
| 1.750 | kr.20.48738 | kr.35,852.92 |
| 2.500 | kr.20.27714 | kr.50,692.85 |
| Unit Price without VAT: | kr.36.22000 |
|---|---|
| Unit Price with VAT: | kr.45.27500 |



