


PH9400.111ANLT | |
|---|---|
DigiKey Part Number | 553-3354-2-ND - Tape & Reel (TR) 553-3354-1-ND - Cut Tape (CT) 553-3354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9400.111ANLT |
Description | TRANSFORMER 1.21MH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9400.111ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 1.21 mH | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.657" L x 0.500" W (16.70mm x 12.70mm) | |
Height - Seated (Max) | 0.559" (14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.12000 | kr.28.12 |
| 10 | kr.25.42600 | kr.254.26 |
| 25 | kr.24.40440 | kr.610.11 |
| 50 | kr.23.65340 | kr.1,182.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.22.50447 | kr.3,375.67 |
| 300 | kr.21.80357 | kr.6,541.07 |
| 450 | kr.21.40224 | kr.9,631.01 |
| 750 | kr.20.90583 | kr.15,679.37 |
| 1.050 | kr.20.58422 | kr.21,613.43 |
| 1.500 | kr.20.24814 | kr.30,372.21 |
| Unit Price without VAT: | kr.28.12000 |
|---|---|
| Unit Price with VAT: | kr.35.15000 |












