JX0026D21BNL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JX0026D21BNL
JX0026D21BNL
JX0026D21BNL

JX0026D21BNL

DigiKey Part Number
553-2727-5-ND
Manufacturer
Manufacturer Product Number
JX0026D21BNL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX
Datasheet
 Datasheet
EDA/CAD Models
JX0026D21BNL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tube
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-TX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.545" (13.84mm)
LED Color
Green - Yellow
Number of Cores per Jack
5
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
15.0µin (0.38µm)
Shield Material
Brass
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 311
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.60.37000kr.60.37
10kr.51.28400kr.512.84
25kr.48.06800kr.1,201.70
50kr.45.77300kr.2,288.65
100kr.43.58780kr.4,358.78
250kr.40.85996kr.10,214.99
500kr.38.91118kr.19,455.59
1.000kr.37.05622kr.37,056.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.60.37000
Unit Price with VAT:kr.75.46250