AT-1224-TWT-5V-2-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT-1224-TWT-5V-2-R
AT-1224-TWT-5V-2-R
AT-1224-TWT-5V-2-R

AT-1224-TWT-5V-2-R

DigiKey Part Number
668-1470-ND
Manufacturer
Manufacturer Product Number
AT-1224-TWT-5V-2-R
Description
BUZZER MAGNETIC 5V 12MM TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 40mA 2.4kHz 87dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
AT-1224-TWT-5V-2-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
5 V
Voltage Range
3 ~ 7V
Frequency
2.4kHz
Technology
Electromechanical/Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
87dB @ 5V, 10cm
Current - Supply
40mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
Washable
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.366" (9.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.560
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.3.09000kr.30.90
25kr.2.80440kr.70.11
50kr.2.61100kr.130.55
100kr.2.43170kr.243.17
300kr.2.17580kr.652.74
500kr.2.06774kr.1,033.87
1.000kr.1.93094kr.1,930.94
5.000kr.1.65243kr.8,262.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250