1423990
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1423990

DigiKey Part Number
277-16944-ND
Manufacturer
Manufacturer Product Number
1423990
Description
CONN DISTRIBUTOR 4POS SILVER IDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Distributor IDC
Datasheet
 Datasheet
EDA/CAD Models
1423990 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4 (3 + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
IDC
Fastening Type
Threaded
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
20A
Voltage Rating
-
Cable Opening
0.354" ~ 0.551" (9.00mm ~ 14.00mm)
Operating Temperature
-40°C ~ 100°C
Backshell Material, Plating
-
Contact Material
Copper
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.84.24000kr.84.24
Manufacturers Standard Package
Unit Price without VAT:kr.84.24000
Unit Price with VAT:kr.105.30000