
MMSZ4696T1G | |
|---|---|
DigiKey Part Number | MMSZ4696T1GOSTR-ND - Tape & Reel (TR) MMSZ4696T1GOSCT-ND - Cut Tape (CT) MMSZ4696T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4696T1G |
Description | DIODE ZENER 9.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4696T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 6.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.44500 | kr.4.45 |
| 100 | kr.0.21290 | kr.21.29 |
| 500 | kr.0.19996 | kr.99.98 |
| 1.000 | kr.0.19350 | kr.193.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.12900 | kr.387.00 |
| 6.000 | kr.0.10965 | kr.657.90 |
| 9.000 | kr.0.09675 | kr.870.75 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |









