MC74HCT374ADTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC244DTR2G

DigiKey Part Number
MC74VHC244DTR2GOSTR-ND - Tape & Reel (TR)
MC74VHC244DTR2GOSCT-ND - Cut Tape (CT)
MC74VHC244DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC244DTR2G
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC244DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 602
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.61000kr.5.61
10kr.4.03100kr.40.31
25kr.3.62760kr.90.69
100kr.3.18820kr.318.82
250kr.2.97808kr.744.52
500kr.2.85168kr.1,425.84
1.000kr.2.83819kr.2,838.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.63743kr.6,593.58
5.000kr.2.57115kr.12,855.75
7.500kr.2.53796kr.19,034.70
12.500kr.2.50118kr.31,264.75
17.500kr.2.47968kr.43,394.40
25.000kr.2.45901kr.61,475.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.61000
Unit Price with VAT:kr.7.01250