
ESD9C3.3ST5G | |
|---|---|
DigiKey Part Number | ESD9C3.3ST5GOSTR-ND - Tape & Reel (TR) ESD9C3.3ST5GOSCT-ND - Cut Tape (CT) ESD9C3.3ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD9C3.3ST5G |
Description | TVS DIODE 3.3VWM SOD923 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | ESD9C3.3ST5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 12.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.42000 | kr.1.42 |
| 10 | kr.0.77400 | kr.7.74 |
| 100 | kr.0.34190 | kr.34.19 |
| 500 | kr.0.33540 | kr.167.70 |
| 1.000 | kr.0.27090 | kr.270.90 |
| 2.000 | kr.0.26768 | kr.535.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.21930 | kr.1,754.40 |
| 16.000 | kr.0.21515 | kr.3,442.40 |
| 24.000 | kr.0.19539 | kr.4,689.36 |
| Unit Price without VAT: | kr.1.42000 |
|---|---|
| Unit Price with VAT: | kr.1.77500 |










