


CAT809STBI-GT3 | |
|---|---|
DigiKey Part Number | CAT809STBI-GT3OSTR-ND - Tape & Reel (TR) CAT809STBI-GT3OSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CAT809STBI-GT3 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CAT809STBI-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.03000 | kr.3.03 |
| 10 | kr.2.13500 | kr.21.35 |
| 25 | kr.1.90400 | kr.47.60 |
| 100 | kr.1.65250 | kr.165.25 |
| 250 | kr.1.53252 | kr.383.13 |
| Unit Price without VAT: | kr.3.03000 |
|---|---|
| Unit Price with VAT: | kr.3.78750 |

