



G5V-2-H1 DC9 | |
|---|---|
DigiKey Part Number | Z3673-ND |
Manufacturer | Omron Electronics Inc-EMC Div |
Manufacturer Product Number | G5V-2-H1 DC9 |
Description | RELAY GENERAL PURPOSE DPDT 1A 9V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5V-2-H1 DC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 9VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 125VDC - Max | |
Load - Max Switching | - | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 7 ms | |
Release Time | 3 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 540 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.22000 | kr.23.22 |
| 10 | kr.20.69200 | kr.206.92 |
| 25 | kr.19.76040 | kr.494.01 |
| 50 | kr.19.08420 | kr.954.21 |
| 100 | kr.18.43020 | kr.1,843.02 |
| 250 | kr.17.59896 | kr.4,399.74 |
| 500 | kr.16.99472 | kr.8,497.36 |
| 1.000 | kr.16.41086 | kr.16,410.86 |
| Unit Price without VAT: | kr.23.22000 |
|---|---|
| Unit Price with VAT: | kr.29.02500 |










