



G5V-2-H DC24 | |
|---|---|
DigiKey Part Number | 39-G5V-2-HDC24-ND |
Manufacturer | |
Manufacturer Product Number | G5V-2-H DC24 |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5V-2-H DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 125VDC - Max | |
Load - Max Switching | - | |
Coil Current | 15 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 3 ms | |
Operating Temperature | -25°C ~ 65°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.6 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.64000 | kr.22.64 |
| 10 | kr.20.16300 | kr.201.63 |
| 25 | kr.19.25440 | kr.481.36 |
| 50 | kr.18.59540 | kr.929.77 |
| 100 | kr.17.95740 | kr.1,795.74 |
| 250 | kr.17.14796 | kr.4,286.99 |
| 500 | kr.16.55922 | kr.8,279.61 |
| 1.000 | kr.15.99032 | kr.15,990.32 |
| Unit Price without VAT: | kr.22.64000 |
|---|---|
| Unit Price with VAT: | kr.28.30000 |









