



G3VM-201DR(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-201DR(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-201DR(TR05)CT-ND - Cut Tape (CT) 39-G3VM-201DR(TR05)DKR-ND - Digi-Reel® |
Manufacturer | Omron Electronics Inc-EMC Div |
Manufacturer Product Number | G3VM-201DR(TR05) |
Description | SSR RELAY SPST-NO 700MA 0-200V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-201DR(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 700 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.09000 | kr.47.09 |
| 10 | kr.41.91900 | kr.419.19 |
| 25 | kr.40.03120 | kr.1,000.78 |
| 50 | kr.38.66000 | kr.1,933.00 |
| 100 | kr.37.33320 | kr.3,733.32 |
| 250 | kr.35.64788 | kr.8,911.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.34.42300 | kr.17,211.50 |
| 1.000 | kr.33.23943 | kr.33,239.43 |
| 1.500 | kr.32.56558 | kr.48,848.37 |
| Unit Price without VAT: | kr.47.09000 |
|---|---|
| Unit Price with VAT: | kr.58.86250 |










