8-HWSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9617ATPZ

DigiKey Part Number
568-10953-2-ND - Tape & Reel (TR)
568-10953-1-ND - Cut Tape (CT)
568-10953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9617ATPZ
Description
IC REDRIVER I2C 1CH 1MHZ 8HWSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 1MHz 8-HWSON (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
1MHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
7 pF
Voltage - Supply
0.8V ~ 5.5V, 2.2V ~ 5.5V
Current - Supply
50µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-HWSON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.778
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.03000kr.7.03
10kr.5.05700kr.50.57
25kr.4.56920kr.114.23
100kr.4.03250kr.403.25
250kr.3.77636kr.944.09
500kr.3.62194kr.1,810.97
1.000kr.3.49480kr.3,494.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.30406kr.13,216.24
8.000kr.3.23321kr.25,865.68
12.000kr.3.19772kr.38,372.64
20.000kr.3.15839kr.63,167.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.03000
Unit Price with VAT:kr.8.78750