
PCA9545ABS,118 | |
|---|---|
DigiKey Part Number | 568-1863-2-ND - Tape & Reel (TR) 568-1863-1-ND - Cut Tape (CT) 568-1863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9545ABS,118 |
Description | IC INTFACE SPECIALIZED 20HVQFN |
Customer Reference | |
Detailed Description | 4-Channel I2C Switcher Interface 20-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | 4-Channel I2C Switcher | |
Interface | I2C | |
Voltage - Supply | 2.3V ~ 3.6V, 4.5V ~ 5.5V | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-HVQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.93000 | kr.15.93 |
| 10 | kr.11.82900 | kr.118.29 |
| 25 | kr.10.80760 | kr.270.19 |
| 100 | kr.9.68340 | kr.968.34 |
| 250 | kr.9.14764 | kr.2,286.91 |
| 500 | kr.8.82438 | kr.4,412.19 |
| 1.000 | kr.8.55831 | kr.8,558.31 |
| 2.500 | kr.8.27752 | kr.20,693.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.8.06902 | kr.48,414.12 |
| Unit Price without VAT: | kr.15.93000 |
|---|---|
| Unit Price with VAT: | kr.19.91250 |


