


AFT09MS007NT1 | |
|---|---|
DigiKey Part Number | AFT09MS007NT1TR-ND - Tape & Reel (TR) AFT09MS007NT1CT-ND - Cut Tape (CT) AFT09MS007NT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFT09MS007NT1 |
Description | RF MOSFET LDMOS 7.5V PLD-1.5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 7.5 V 100 mA 870MHz 15.2dB 7.3W PLD-1.5W |
Datasheet | Datasheet |
EDA/CAD Models | AFT09MS007NT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 870MHz | |
Gain | 15.2dB | |
Voltage - Test | 7.5 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 7.3W | |
Voltage - Rated | 30 V | |
Mounting Type | Surface Mount | |
Package / Case | PLD-1.5W | |
Supplier Device Package | PLD-1.5W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.56000 | kr.94.56 |
| 10 | kr.74.73600 | kr.747.36 |
| 25 | kr.69.77600 | kr.1,744.40 |
| 100 | kr.64.32460 | kr.6,432.46 |
| 250 | kr.61.72548 | kr.15,431.37 |
| 500 | kr.60.68264 | kr.30,341.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.58.86992 | kr.58,869.92 |
| Unit Price without VAT: | kr.94.56000 |
|---|---|
| Unit Price with VAT: | kr.118.20000 |





