Single Board Computer Core RAM NVIDIA Denver 2, ARM Cortex-A57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102110547

DigiKey Part Number
1597-102110547-ND
Manufacturer
NVIDIA
Manufacturer Product Number
102110547
Description
SBC 1.6GHZ 2/4 CORE 8GB RAM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Single Board Computer Core RAM NVIDIA Denver 2, ARM Cortex-A57
Product Attributes
Type
Description
Select All
Category
Manufacturer
NVIDIA
Series
Packaging
Bulk
Part Status
Active
Core Processor
NVIDIA Denver 2, ARM Cortex-A57
Contents
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,540.26000kr.1,540.26
Manufacturers Standard Package
Unit Price without VAT:kr.1,540.26000
Unit Price with VAT:kr.1,925.32500