NRF52832-QFAB-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF52840-QFAA-F-R

DigiKey Part Number
4823-NRF52840-QFAA-F-RTR-ND - Tape & Reel (TR)
4823-NRF52840-QFAA-F-RCT-ND - Cut Tape (CT)
4823-NRF52840-QFAA-F-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRF52840-QFAA-F-R
Description
IC RF TXRX+MCU 802.15.4 48QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
2Mbps
Power - Output
8dBm
Sensitivity
-103dBm
Memory Size
1MB Flash, 256kB RAM
Serial Interfaces
ADC, I2S, PDM, PWM, SPI, UART, USB
GPIO
48
Voltage - Supply
1.7V ~ 5.5V
Current - Receiving
3.7mA ~ 11.1mA
Current - Transmitting
2.3mA ~ 32.7mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.399
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.99000kr.33.99
1.000kr.28.96063kr.28,960.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.28.96063kr.86,881.89
Manufacturers Standard Package
Unit Price without VAT:kr.33.99000
Unit Price with VAT:kr.42.48750