
AT402B | |
|---|---|
DigiKey Part Number | AT402B-ND |
Manufacturer | |
Manufacturer Product Number | AT402B |
Description | TOGGLE FULL BOOT WHITE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Toggle, Full Boot | |
For Use With/Related Products | M, P and S Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | M12x1 | |
Size / Dimension | 0.917" (23.30mm) Height | |
Actuator Diameter | - | |
Color | White | |
Material | Silicone Rubber | |
Operating Temperature | - | |
Ingress Protection | Splash Proof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.18000 | kr.36.18 |
| 10 | kr.32.74700 | kr.327.47 |
| 25 | kr.31.47840 | kr.786.96 |
| 50 | kr.30.55240 | kr.1,527.62 |
| Unit Price without VAT: | kr.36.18000 |
|---|---|
| Unit Price with VAT: | kr.45.22500 |


















