
BZX79-C3V3,143 | |
|---|---|
DigiKey Part Number | 1727-4677-1-ND - Cut Tape (CT) 1727-4677-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C3V3,143 |
Description | DIODE ZENER 3.3V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C3V3,143 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.56800 | kr.5.68 |
| 100 | kr.0.35020 | kr.35.02 |
| 500 | kr.0.25348 | kr.126.74 |
| 1.000 | kr.0.22201 | kr.222.01 |
| 2.000 | kr.0.19541 | kr.390.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16646 | kr.832.30 |
| 10.000 | kr.0.14851 | kr.1,485.10 |
| 15.000 | kr.0.13934 | kr.2,090.10 |
| 25.000 | kr.0.12903 | kr.3,225.75 |
| 35.000 | kr.0.12292 | kr.4,302.20 |
| 50.000 | kr.0.11697 | kr.5,848.50 |
| 125.000 | kr.0.10392 | kr.12,990.00 |
| 250.000 | kr.0.09585 | kr.23,962.50 |
| 500.000 | kr.0.08906 | kr.44,530.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

