Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Similar

BC847C,215 | |
|---|---|
DigiKey Part Number | 1727-2924-2-ND - Tape & Reel (TR) 1727-2924-1-ND - Cut Tape (CT) 1727-2924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847C,215 |
Description | TRANS NPN 45V 0.1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC847C,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.40000 | kr.4.00 |
| 100 | kr.0.24320 | kr.24.32 |
| 500 | kr.0.17466 | kr.87.33 |
| 1.000 | kr.0.15235 | kr.152.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.12373 | kr.371.19 |
| 6.000 | kr.0.10925 | kr.655.50 |
| 9.000 | kr.0.10185 | kr.916.65 |
| 15.000 | kr.0.09351 | kr.1,402.65 |
| 21.000 | kr.0.08857 | kr.1,859.97 |
| 30.000 | kr.0.08376 | kr.2,512.80 |
| 75.000 | kr.0.07318 | kr.5,488.50 |
| 150.000 | kr.0.06664 | kr.9,996.00 |
| 300.000 | kr.0.06113 | kr.18,339.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |
















