16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC165D,653

DigiKey Part Number
1727-2788-2-ND - Tape & Reel (TR)
1727-2788-1-ND - Cut Tape (CT)
1727-2788-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC165D,653
Description
IC SR COMPLEMENTARY 8BIT 16-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC165D,653 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156.652
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.00000kr.2.00
10kr.1.35500kr.13.55
25kr.1.20240kr.30.06
100kr.1.03460kr.103.46
250kr.0.95460kr.238.65
500kr.0.90596kr.452.98
1.000kr.0.86611kr.866.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.82398kr.2,059.95
5.000kr.0.79857kr.3,992.85
7.500kr.0.78584kr.5,893.80
12.500kr.0.77175kr.9,646.88
17.500kr.0.76351kr.13,361.43
25.000kr.0.75559kr.18,889.75
62.500kr.0.73853kr.46,158.12
Manufacturers Standard Package
Unit Price without VAT:kr.2.00000
Unit Price with VAT:kr.2.50000