16 MHz ±15ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±15ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
NX3225SA - 4-SMD, No Lead

STDCQS1-16M

DigiKey Part Number
644-STDCQS1-16MTR-ND - Tape & Reel (TR)
644-STDCQS1-16MCT-ND - Cut Tape (CT)
644-STDCQS1-16MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCQS1-16M
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 MHz ±15ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
STDCQS1-16M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.968
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.00000kr.6.00
10kr.5.23700kr.52.37
25kr.4.95360kr.123.84
50kr.4.74720kr.237.36
100kr.4.55110kr.455.11
250kr.4.30396kr.1,075.99
500kr.4.12594kr.2,062.97
1.000kr.3.95533kr.3,955.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.69942kr.11,098.26
6.000kr.3.54665kr.21,279.90
9.000kr.3.46028kr.31,142.52
15.000kr.3.35454kr.50,318.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.00000
Unit Price with VAT:kr.7.50000