CS08664-24M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 0
Unit Price: kr.3.35000
Datasheet

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 0
Unit Price: kr.3.35000
Datasheet

Parametric Equivalent


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 2.724
Unit Price: kr.3.35000
Datasheet
NX2016SA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NX2016SA Series
NX2016SA Series

CS08664-24M

DigiKey Part Number
644-CS08664-24MTR-ND - Tape & Reel (TR)
644-CS08664-24MCT-ND - Cut Tape (CT)
644-CS08664-24MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS08664-24M
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
24 MHz Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.35000kr.3.35
10kr.2.93500kr.29.35
25kr.2.77880kr.69.47
50kr.2.66260kr.133.13
100kr.2.55290kr.255.29
250kr.2.41412kr.603.53
500kr.2.31414kr.1,157.07
1.000kr.2.21841kr.2,218.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.07477kr.6,224.31
6.000kr.1.98900kr.11,934.00
9.000kr.1.94050kr.17,464.50
15.000kr.1.88110kr.28,216.50
21.000kr.1.84300kr.38,703.00
30.000kr.1.80348kr.54,104.40
36.000kr.1.78360kr.64,209.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.35000
Unit Price with VAT:kr.4.18750