



XRCGB24M000FAN00R0 | |
|---|---|
DigiKey Part Number | 490-16962-2-ND - Tape & Reel (TR) 490-16962-1-ND - Cut Tape (CT) 490-16962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB24M000FAN00R0 |
Description | CRYSTAL 24.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±25ppm Crystal 6pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB24M000FAN00R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.94000 | kr.1.94 |
| 10 | kr.1.67100 | kr.16.71 |
| 25 | kr.1.58400 | kr.39.60 |
| 50 | kr.1.51700 | kr.75.85 |
| 100 | kr.1.45510 | kr.145.51 |
| 250 | kr.1.37592 | kr.343.98 |
| 500 | kr.1.31890 | kr.659.45 |
| 1.000 | kr.1.26433 | kr.1,264.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.20606 | kr.3,618.18 |
| 6.000 | kr.1.15617 | kr.6,937.02 |
| 9.000 | kr.1.12796 | kr.10,151.64 |
| 15.000 | kr.1.09340 | kr.16,401.00 |
| 21.000 | kr.1.07123 | kr.22,495.83 |
| 30.000 | kr.1.04822 | kr.31,446.60 |
| 36.000 | kr.1.03665 | kr.37,319.40 |
| Unit Price without VAT: | kr.1.94000 |
|---|---|
| Unit Price with VAT: | kr.2.42500 |

