EMIFIL, NFM31 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EMIFIL, NFM31 Series
EMIFIL Type

NFM31KC104R1H3L

DigiKey Part Number
490-12109-2-ND - Tape & Reel (TR)
490-12109-1-ND - Cut Tape (CT)
490-12109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM31KC104R1H3L
Description
CAP FEEDTHRU 0.1UF 20% 50V 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF Feed Through Capacitor 50V 6 A 3mOhm 1206 (3216 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM31KC104R1H3L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.1 µF
Tolerance
±20%
Voltage - Rated
50V
Current
6 A
DC Resistance (DCR) (Max)
3mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.059" (1.50mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.414
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.48000kr.5.48
10kr.4.45100kr.44.51
25kr.4.10480kr.102.62
50kr.3.85960kr.192.98
100kr.3.62940kr.362.94
250kr.3.34728kr.836.82
500kr.3.14876kr.1,574.38
1.000kr.2.96190kr.2,961.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.74202kr.8,226.06
6.000kr.2.57926kr.15,475.56
9.000kr.2.48849kr.22,396.41
15.000kr.2.37863kr.35,679.45
21.000kr.2.30886kr.48,486.06
Manufacturers Standard Package
Unit Price without VAT:kr.5.48000
Unit Price with VAT:kr.6.85000