NCU15XH103F6SRC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCU15XH103F6SRC
Wide Range Temperature Sensing with Murata NCU NTC Thermistors
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCU15XH103F6SRC

DigiKey Part Number
490-NCU15XH103F6SRCTR-ND - Tape & Reel (TR)
490-NCU15XH103F6SRCCT-ND - Cut Tape (CT)
490-NCU15XH103F6SRCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCU15XH103F6SRC
Description
THERMISTOR NTC 10KOHM 3380K 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCU15XH103F6SRC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
3434K
B25/100
3455K
Operating Temperature
-55°C ~ 150°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170.658
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
5kr.0.45200kr.2.26
10kr.0.41900kr.4.19
25kr.0.38720kr.9.68
50kr.0.36240kr.18.12
100kr.0.34250kr.34.25
500kr.0.30070kr.150.35
1.000kr.0.28528kr.285.28
5.000kr.0.25452kr.1,272.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.24797kr.2,479.70
20.000kr.0.23732kr.4,746.40
30.000kr.0.23150kr.6,945.00
50.000kr.0.22459kr.11,229.50
70.000kr.0.22028kr.15,419.60
100.000kr.0.21590kr.21,590.00
250.000kr.0.20552kr.51,380.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250