Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM31PG500SN1L

DigiKey Part Number
490-1055-2-ND - Tape & Reel (TR)
490-1055-1-ND - Cut Tape (CT)
490-1055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM31PG500SN1L
Description
FERRITE BEAD 50 OHM 1206 4LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3.5A 15mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM31PG500SN1L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
3.5A
DC Resistance (DCR) (Max)
15mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183.632
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.94000kr.1.94
10kr.1.38000kr.13.80
25kr.1.19720kr.29.93
50kr.1.07080kr.53.54
100kr.0.95400kr.95.40
250kr.0.81320kr.203.30
500kr.0.71608kr.358.04
1.000kr.0.62578kr.625.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.50523kr.1,515.69
6.000kr.0.50391kr.3,023.46
Manufacturers Standard Package
Unit Price without VAT:kr.1.94000
Unit Price with VAT:kr.2.42500